Püschel FSUT63B Micro Fuse 6.3x32mm 6.3A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT63B Micro Fuse 6.3x32mm 6.3A 250V Time Delay 10 Pieces

MPN
FSUT6,3B
EAN-13
2050005452876
Order Code
10-3705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Püschel Feinsicherungen produces the FSUT6,3B micro fuse, a time delay glass cartridge fuse with dimensions of 6.3 mm by 32 mm, rated at 6.3 A and 250 V. This fuse is designed for use in electronic circuits requiring protection against overcurrent and short circuits. It is commonly used in consumer electronics, appliances, and automotive applications.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot