Püschel FSUT315B Micro Fuse 3.15A 250V 6.3x32mm Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT315B Micro Fuse 3.15A 250V 6.3x32mm Time Delay 10 Pieces

MPN
FSUT3,15B
EAN-13
2050005452852
Order Code
10-3700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Püschel Feinsicherungen FSUT3,15B micro fuse features a size of 6.3 mm x 32 mm and is rated at 3.15 A and 250 V with a time delay function. Manufactured by Püschel Feinsicherungen, this cartridge glass fuse is designed for applications requiring protection against overcurrent. It is suitable for use in electronic devices where precise circuit protection is essential.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot