Püschel FSUT200B Micro Fuse Time Delay 20A 250V 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT200B Micro Fuse Time Delay 20A 250V 6.3x32mm 10 Pieces

MPN
FSUT20,0B
EAN-13
2050005452906
Order Code
10-3699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Püschel Feinsicherungen manufactures the FSUT20,0B micro fuse, which is a glass cartridge fuse measuring 6.3 mm by 32 mm. It has a 20 A current rating, 250 V voltage rating, and features a time delay characteristic, making it suitable for applications requiring protection against overcurrent conditions. The product is commonly used in consumer electronics and electrical appliances, and is available in packs of ten.
Type Micro fuse
Current Rating 20A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot