Püschel FSUT16B Micro Fuse 6.3x32mm 1.6A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT16B Micro Fuse 6.3x32mm 1.6A 250V Time Delay 10 Pieces

MPN
FSUT1,6B
EAN-13
2050005452838
Order Code
10-3691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Püschel Feinsicherungen FSUT1,6B micro fuse is a glass cartridge fuse measuring 6.3 mm x 32 mm, rated at 1.6 A and 250 V with a time delay feature. It is typically used in electronic applications for overcurrent protection. Available as a pack of 10, this fuse is ideal for safeguarding sensitive equipment against short circuits and overloads.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot