Püschel FSUT16A Micro Fuse 1.6A 500V Time Delay 6.3xL32mm 10pc

Image Representative of Range

Püschel FSUT16A Micro Fuse 1.6A 500V Time Delay 6.3xL32mm 10pc

MPN
FSUT1,6A
EAN-13
4064161285511
Order Code
10-3690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
100+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Püschel Feinsicherungen FSUT1,6A micro fuses feature a 6.3 mm x 32 mm glass cartridge design with a 1.6 A rating and 500 V capacity. These time delay fuses are ideal for protecting electronic circuits from overload, and are supplied in packs of 10. Typical applications include use in household appliances and consumer electronics.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot