Püschel FSUT125B Micro Fuse 6.3x32mm 1.25A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT125B Micro Fuse 6.3x32mm 1.25A 250V Time Delay 10 Pieces

MPN
FSUT1,25B
EAN-13
2050005452821
Order Code
10-3688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Püschel Feinsicherungen produces the FSUT1,25B micro fuse, a time-delay fuse with dimensions of 6.3 mm x 32 mm, rated at 1.25 A and 250 V. This glass cartridge fuse comes in a package of 10 and is designed to provide reliable protection in electrical circuits. It is typically used in consumer electronics and small appliances to prevent damage from overcurrent situations.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot