Püschel FSUT10A Micro Fuse Time Delay 1.0A 500V 10 Pieces 6.3x32mm

Image Representative of Range

Püschel FSUT10A Micro Fuse Time Delay 1.0A 500V 10 Pieces 6.3x32mm

MPN
FSUT1,0A
EAN-13
4064161285658
Order Code
10-3686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
100+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Püschel Feinsicherungen FSUT1,0A micro fuse is a time delay cartridge fuse with dimensions of 6.3 mm by 32 mm and a rating of 1.0 A at 500 V. It is designed for applications where protection against overcurrent is needed, such as in electronic devices and circuits. This glass fuse is available in a package containing 10 pieces and is suitable for quickblow applications.
Type Micro fuse
Current Rating 1A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot