Püschel FSUT100B Micro Fuse 6.3x32mm 10A 250V T Delay 10 Pieces

Image Representative of Range

Püschel FSUT100B Micro Fuse 6.3x32mm 10A 250V T Delay 10 Pieces

MPN
FSUT10,0B
EAN-13
2050005451718
Order Code
10-3692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Püschel Feinsicherungen manufactures the FSUT10,0B micro fuse, featuring a 6.3 mm x 32 mm size with a 10 A 250 V time delay. This cartridge glass fuse is ideal for protecting circuits that require a delayed response to overcurrent. Typical applications include electronic devices and equipment where precise overcurrent protection is needed.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot