Püschel FSUT07B Micro Fuse 0.7A 250V Time Delay 10 Pieces 6.3x32mm

Image Representative of Range

Püschel FSUT07B Micro Fuse 0.7A 250V Time Delay 10 Pieces 6.3x32mm

MPN
FSUT0,7B
EAN-13
2050005452814
Order Code
10-3683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Manufactured by Püschel Feinsicherungen, the FSUT0,7B is a glass cartridge micro fuse measuring 6.3 mm x 32 mm and rated at 0.7 A and 250 V, featuring a time delay characteristic. This fuse is suitable for circuits requiring precise protection and delayed response to short-term overcurrent. It is typically used in electronic devices and appliances to safeguard against electrical faults.
Type Micro fuse
Current Rating 700mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot