Püschel FSUT063B Micro Fuse 0.63A 250V 6.3x32mm Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT063B Micro Fuse 0.63A 250V 6.3x32mm Time Delay 10 Pieces

MPN
FSUT0,63B
EAN-13
2050005452807
Order Code
10-3682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Püschel Feinsicherungen produces the FSUT0,63B micro fuse, a time-delay cartridge fuse with dimensions of 6.3 mm x 32 mm, rated at 0.63 A and 250 V. This glass fuse, available in packs of 10, is designed to protect electrical circuits by interrupting the flow when current exceeds safe levels. It is typically used in electronic devices and home appliances that require precise circuit protection.
Type Micro fuse
Current Rating 630mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot