Püschel FSUT0315B Micro Fuse 6.3x32mm 0.315A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT0315B Micro Fuse 6.3x32mm 0.315A 250V Time Delay 10 Pieces

MPN
FSUT0,315B
EAN-13
2050005452999
Order Code
10-3678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Püschel Feinsicherungen FSUT0,315B is a micro fuse designed with dimensions of 6.3 mm by 32 mm, rated at 0.315 A and 250 V. It features a time delay characteristic, making it suitable for circuits that experience brief surges. This type of fuse is commonly used in electronics or appliances to protect sensitive components from overcurrent.
Type Micro fuse
Current Rating 315mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot