Püschel FSUSF20A G Fuse 20A 500V Ultra-Fast 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUSF20A G Fuse 20A 500V Ultra-Fast 6.3x32mm 10 Pieces

MPN
FSUSF20A
EAN-13
2050006392799
Order Code
10-3672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Püschel Feinsicherungen manufactures the FSUSF20A G fuse insert, a very quick acting cartridge fuse with dimensions of 6.3 mm x 32 mm and a rating of 20 A and 500 V. Typically used in electronic devices, this glass fuse is designed for fast response to overcurrent conditions. Supplied in a pack of 10, it is ideal for safeguarding sensitive equipment.
Type G fuse insert
Current Rating 20A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot