Püschel FSUSF16A G Fuse Insert 6.3x32mm 16A 500V Fast-Acting 10 Pieces

Image Representative of Range

Püschel FSUSF16A G Fuse Insert 6.3x32mm 16A 500V Fast-Acting 10 Pieces

MPN
FSUSF16A
EAN-13
4064161285566
Order Code
10-3670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Püschel Feinsicherungen manufactures the FSUSF16A G fuse insert, a very quick acting glass cartridge fuse with dimensions of 6.3 mm x 32 mm and a rating of 16 A and 500 V. This quickblow fuse is ideal for protecting circuits from overcurrent in sensitive electronic equipment. It is supplied in packs of 10 pieces, well-suited for commercial and industrial applications.
Type G fuse insert
Current Rating 16A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot