Püschel FSUF315B Micro Fuse 3.15A 150V Quick 10 Pieces 6.3x32mm

Image Representative of Range

Püschel FSUF315B Micro Fuse 3.15A 150V Quick 10 Pieces 6.3x32mm

MPN
FSUF3,15B
EAN-13
2050005452746
Order Code
10-3519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Püschel manufactures the FSUF3,15B micro fuse, a quickblow glass cartridge fuse measuring 6.3 mm by 32 mm. This fuse has a current rating of 3.15 A and a voltage rating of 150 V, ensuring rapid response to overload conditions. It is suitable for electronic devices requiring fast-acting circuit protection.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 150V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot