Püschel FSUF200B Micro Fuse 6.3x32mm 20A 60V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF200B Micro Fuse 6.3x32mm 20A 60V Quick Response 10 Pieces

MPN
FSUF20,0B
EAN-13
2050005452982
Order Code
10-3664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Püschel Feinsicherungen manufactures the FSUF20,0B micro fuse, characterised by a 6.3 mm x 32 mm size, 20 A current rating, and 60 V voltage rating. This quick response, glass cartridge fuse is ideal for applications requiring fast-acting circuit protection. It is typically used in electronic and automotive systems to prevent overcurrent damage.
Type Micro fuse
Current Rating 20A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot