Püschel FSUF0315B Micro Fuse 6.3x32mm 0.315A 250V Quick 10 Pieces

Image Representative of Range

Püschel FSUF0315B Micro Fuse 6.3x32mm 0.315A 250V Quick 10 Pieces

MPN
FSUF0,315B
EAN-13
2050005452708
Order Code
10-3652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.91
10+ £1.77
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Püschel Feinsicherungen's FSUF0,315B micro fuse is a quick-blow cartridge fuse with dimensions of 6.3 mm by 32 mm, designed to handle currents up to 0.315 A at 250 V. These glass fuses are contained in a pack of 10 and are ideal for protecting delicate electronic devices by promptly interrupting overcurrent. Typical applications include use in consumer electronics, home appliances, and other sensitive equipment requiring fast-response
Type Micro fuse
Current Rating 315mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot