Püschel FSUF025B Micro Fuse 0.25A 250V Quick Response 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUF025B Micro Fuse 0.25A 250V Quick Response 6.3x32mm 10 Pieces

MPN
FSUF0,25B
EAN-13
2050005452692
Order Code
10-3650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Püschel Feinsicherungen manufactures the FSUF0,25B micro fuse, a cartridge-type, quick-blow fuse with dimensions of 6.3 mm x 32 mm. Rated for 0.25 A and 250 V, these glass fuses are designed for rapid response to overcurrent. Typically, they are used in electronic devices, offering reliable protection in sensitive circuits.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot