Püschel FST40A Micro Fuse 5x20mm 4A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST40A Micro Fuse 5x20mm 4A 250V Time Delay 10 Pieces

MPN
FST4,0A
EAN-13
2050006388839
Order Code
10-3639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Püschel Feinsicherungen manufactures the FST4,0A micro fuse, a 5 mm x 20 mm cartridge fuse with a 4 A current rating and 250 V voltage capacity. This time delay glass fuse comes in packs of 10 and is designed for applications requiring reliable circuit protection. It is typically used in electronic devices and appliances to prevent overcurrent and short circuits.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot