Püschel FST100A Micro Fuse 10A 250V Time Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST100A Micro Fuse 10A 250V Time Delay 5x20mm 10 Pieces

MPN
FST10,0A
EAN-13
2050006392782
Order Code
10-3630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Püschel Feinsicherungen manufactures the FST10,0A micro fuse, designed with dimensions of 5 mm x 20 mm, making it compact and versatile. This 10 A, 250 V time-delay glass cartridge fuse is suitable for applications requiring reliable overcurrent protection. Commonly used in electronic devices, the fuse ensures safety by mitigating risks associated with electrical short circuits.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot