Püschel FST08B Micro Fuse 5x20mm 0.8A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST08B Micro Fuse 5x20mm 0.8A 250V Time Delay 10 Pieces

MPN
FST0,8B
EAN-13
2050005452555
Order Code
10-3622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Püschel Feinsicherungen FST0,8B is a micro fuse designed for circuits requiring precise protection, featuring a 0.8 A rating and a 250 V capacity with a time delay. With its 5 mm x 20 mm glass cartridge construction, it is ideal for electronics where quick-blow performance is necessary. Typically used in sensitive electronic equipment, it comes in a pack of 10 pieces for easy integration in multiple devices.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot