Püschel FSSF63B Micro Fuse Quick Acting 6.3A 250V 5x20mm 10 Pieces

Image Representative of Range

Püschel FSSF63B Micro Fuse Quick Acting 6.3A 250V 5x20mm 10 Pieces

MPN
FSSF6,3B
EAN-13
2050005452913
Order Code
10-3607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Püschel Feinsicherungen manufactures the FSSF6,3B Micro fuse, a quick-acting cartridge fuse designed with glass, measuring 5 mm x 20 mm, rated at 6.3 A and 250 V. Typically used in sensitive electronic circuits requiring fast response to short circuits, this product ensures reliable protection. The package contains 10 pieces, making it ideal for both production and repair settings.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot