Püschel FSSF315B Micro Fuse 5x20mm 3.15A 250V FF 10 Pieces

Image Representative of Range

Püschel FSSF315B Micro Fuse 5x20mm 3.15A 250V FF 10 Pieces

MPN
FSSF3,15B
EAN-13
2050005450131
Order Code
10-3604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Püschel Feinsicherungen manufactures the FSSF3,15B micro fuse, which is a 5 mm x 20 mm glass cartridge type designed for very quick acting -FF- performance. The fuse operates with a current rating of 3.15 A and a voltage of 250 V, making it ideal for protecting sensitive electronic devices and circuits. This pack contains 10 pieces, suitable for various applications requiring fast circuit protection.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot