Püschel FSM25B Micro Fuse 5x20mm 2.5A 250V mT 10 Pieces Medium Time-lag

Image Representative of Range

Püschel FSM25B Micro Fuse 5x20mm 2.5A 250V mT 10 Pieces Medium Time-lag

MPN
FSM2,5B
EAN-13
2050005452944
Order Code
10-3593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Püschel Feinsicherungen FSM2,5B is a glass micro fuse with dimensions of 5 mm x 20 mm and a rating of 2.5 A at 250 V. As a medium time-lag fuse, it is ideal for protecting circuits that experience temporary current surges. Commonly used in electronics, it comes in a pack of 10.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot