Püschel FSM025B Micro Fuse 5x20mm 0.25A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM025B Micro Fuse 5x20mm 0.25A 250V mT 10 Pieces

MPN
FSM0,25B
EAN-13
2050005425481
Order Code
10-3579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Püschel Feinsicherungen manufactures the FSM0,25B micro fuse, designed as a 5 mm x 20 mm cartridge fuse with a 0.25 A current rating and 250 V voltage rating. This medium time-lag -mT- glass fuse comes in a pack of 10 and offers reliable overcurrent protection. Ideal for electronic devices, it's suited for applications requiring quick response to protect sensitive components.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot