Püschel FSM01B Micro Fuse 0.1A 250V 5x20mm Medium Time-lag 10 Pieces

Image Representative of Range

Püschel FSM01B Micro Fuse 0.1A 250V 5x20mm Medium Time-lag 10 Pieces

MPN
FSM0,1B
EAN-13
2050005450346
Order Code
10-3578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Püschel Feinsicherungen manufactures the FSM0,1B micro fuse with dimensions of 5 mm by 20 mm, designed for a current rating of 0.1 A and a voltage of 250 V. This medium time-lag cartridge fuse is suitable for protecting delicate electronic circuits and equipment. The pack contains 10 pieces, ideal for small to medium applications requiring reliable circuit protection.
Type Micro fuse
Current Rating 100mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot