Püschel FSM008B Micro Fuse 5x20mm 0.08A 250V Medium Time-lag 10 Pieces

Image Representative of Range

Püschel FSM008B Micro Fuse 5x20mm 0.08A 250V Medium Time-lag 10 Pieces

MPN
FSM0,08B
EAN-13
2050005452937
Order Code
10-3575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Püschel Feinsicherungen manufactures the FSM0,08B Micro fuse, a medium time-lag fuse with a current rating of 0.08 A and a voltage rating of 250 V. The fuse measures 5 mm by 20 mm and comes in packs of 10 pieces. It is typically used for protecting sensitive electronic equipment due to its medium time-lag characteristics.
Type Micro fuse
Current Rating 80mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot