Püschel FSF63B Micro Fuse 6.3A 250V 5x20mm Quick Response 10 Pieces

Image Representative of Range

Püschel FSF63B Micro Fuse 6.3A 250V 5x20mm Quick Response 10 Pieces

MPN
FSF6,3B
EAN-13
2050005450292
Order Code
10-3572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Püschel Feinsicherungen manufactures the FSF6,3B micro fuse, a quick-blow cartridge type with dimensions of 5 mm x 20 mm. It is rated at 6.3 A and 250 V, making it suitable for protection in electronic circuits where rapid response is critical. Often used in consumer electronics, this glass fuse comes in a pack of 10.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot