Püschel FSF07B Micro Fuse 5x20mm 0.7A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF07B Micro Fuse 5x20mm 0.7A 250V Quick Response 10 Pieces

MPN
FSF0,7B
EAN-13
2050005450247
Order Code
10-3559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Püschel Feinsicherungen manufactures the FSF0,7B micro fuse, a quick response glass cartridge fuse with dimensions of 5 mm x 20 mm. Rated at 0.7 A and 250 V, this fast-blow fuse is ideal for providing overcurrent protection in sensitive electronic circuits. Commonly used in consumer electronics and precision instruments, it ensures swift response to short circuits or overcurrent situations.
Type Micro fuse
Current Rating 700mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot