Püschel FSF063B Micro Fuse 5x20mm 630mA 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF063B Micro Fuse 5x20mm 630mA 250V Quick Response 10 Pieces

MPN
FSF0,63B
EAN-13
2050005450230
Order Code
10-3558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Püschel Feinsicherungen FSF0,63B is a quick response micro fuse with a cartridge glass design, measuring 5 mm by 20 mm. It can handle up to 630 mA and 250 V, making it ideal for protecting delicate electronic circuits. Commonly used in consumer electronics and appliances, this fuse comes in a pack of 10.
Type Micro fuse
Current Rating 630mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot