Püschel FSF01B Micro Fuse 5mm x 20mm 0.1A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF01B Micro Fuse 5mm x 20mm 0.1A 250V Quick Response 10 Pieces

MPN
FSF0,1B
EAN-13
2050005450162
Order Code
10-3552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Manufactured by Püschel Feinsicherungen, the FSF0,1B micro fuse is a quick-blow, glass cartridge fuse with dimensions of 5 mm by 20 mm and a rating of 0.1 A at 250 V. This fuse is ideal for protecting delicate electronic circuits from overcurrent situations. Typically used in consumer electronics, the product comes in a pack of 10 pieces.
Type Micro fuse
Current Rating 100mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot