Püschel FSF0125B Micro Fuse 5x20mm 0.125A 250V Quick Response 10 Pieces

Püschel FSF0125B Micro Fuse 5x20mm 0.125A 250V Quick Response 10 Pieces

MPN
FSF0,125B
EAN-13
2050005450179
Order Code
10-3550
Country of Origin
Germany

Discontinued


Püschel Feinsicherungen manufactures the FSF0,125B micro fuse, a quick-response cartridge type with dimensions of 5 mm by 20 mm and a rating of 0.125 A at 250 V. This glass fuse is ideal for protecting circuits from overcurrent, ensuring safety in sensitive electronic applications. Available in packs of 10 pieces, it is commonly used in devices requiring fast-acting protection.
Type Micro fuse
Current Rating 125mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Trustpilot