Püschel 130.000 Fuse Insert 1.6A 5x30mm 500V Medium Time-Lag 1 piece

Image Representative of Range

Püschel 130.000 Fuse Insert 1.6A 5x30mm 500V Medium Time-Lag 1 piece

MPN
130.000 1,6A
EAN-13
2050009090715
Order Code
10-3537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.08
100+ £0.996
500+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Püschel Feinsicherungen 130.000 1,6A cartridge fuse is a medium time-lag, 5 mm x 30 mm glass fuse with a rating of 1.8 A and 500 V. It is designed for electrical applications requiring controlled delay in circuit protection. Typical uses include safeguarding electronic devices and preventing overcurrent damage.
Type G fuse insert
Current Rating 1.8A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot