Püschel 130.000 2A Fuse Insert 5x30mm 500V Medium Time-Lag 1 piece

Image Representative of Range

Püschel 130.000 2A Fuse Insert 5x30mm 500V Medium Time-Lag 1 piece

MPN
130.000 2A
EAN-13
2050009090739
Order Code
10-3541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Püschel Feinsicherungen 130.000 2A G fuse insert is a cartridge fuse with dimensions of 5 mm x 30 mm and a current rating of 2 A at 500 V, designed for medium time-lag applications. This glass fuse is typically used in electronic devices and lighting circuits to protect against overcurrent. Sold individually in a carton, it is suitable for ensuring the safe operation of sensitive electrical components.
Type G fuse insert
Current Rating 2A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot