Purdy® 140624012 Jumbo Mini White Dove™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pk 2)

MPN
140624012
Brand
Purdy
EAN-13
0716341402594
Order Code
96-8295
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Jumbo Mini White Dove™ Sleeve is made from woven Dralon® fabric to deliver an ultra smooth finish and also to reduce dripping and spatter when loading paint. This superior finish makes the sleeve ideal when working on domestic jobs. The tapered end reduces tram lines, to deliver a consistent high-quality, lint-free finish.

Suitable for all latex and oil based paints, and for all paint finishes.

This Purdy® Jumbo Mini White Dove™ Sleeve has the following specification:

Material: Nylon Woven Cover
Size: 114mm (4.1/2in)
Nap Depth: 10mm (3/8in)
Core: 19mm (3/4in)
Pack: 2


Type Roller

Reviews

Be the first to submit a review

Trustpilot