Jumbo Mini White Dove™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pack of 2)

Purdy Brand: Purdy

The Purdy® Jumbo Mini White Dove™ Sleeve is made from woven Dralon® fabric to deliver an ultra smooth finish and also to reduce dripping and spatter when loading paint. This superior finish makes the sleeve ideal when working on domestic jobs. The tapered end reduces tram lines, to deliver a consistent high-quality, lint-free finish.

Suitable for all latex and oil based paints, and for all paint finishes.

This Purdy® Jumbo Mini White Dove™ Sleeve has the following specification:

Material: Nylon Woven Cover
Size: 114mm (4.1/2in)
Nap Depth: 10mm (3/8in)
Core: 19mm (3/4in)
Pack: 2

Description Image Product Buy Pricing (Ex VAT) Type
Purdy® 140624012 Jumbo Mini White Dove™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pk 2)
Purdy® 140624012 Jumbo Mini White Dove™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pk 2)
Standard range
Order code: 96-8295
MPN: 140624012

Despatched within 2 working days - 100 in stock
1+ £4.63
Price per unit Ex VAT
Roller
Purdy® 140626012 Jumbo Mini White Dove™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)
Purdy® 140626012 Jumbo Mini White Dove™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)
Standard range
Order code: 96-8296
MPN: 140626012

Despatched within 2 working days - 50 in stock
1+ £6.31
Price per unit Ex VAT
Roller

Trustpilot