PULS UB10.241 DC USP Control Unit with Battery for 3.9-40Ah 24V DC 10A

MPN
UB10.241
Brand
PULS
EAN-13
4016138425628
Order Code
59-2675
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £249.42
10+ £239.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This control unit from PULS allows simple configuration of an uninterrupting current supply with 24V DC power supply (e.g.B. Pulse-DIMENSION series) and a UPS battery module. Equipped with diverse protection/service and monitoring functions for reliable and long operation of all integrated components.
Features include: worldwide access pack, one integrated 12V battery is enough for buffering of 24V DC, stable output voltage in buffer mode and adjustable buffer-time.


  • Battery management
  • Battery change signal
  • 50% Power reserve
  • Dimensions 49 x 124 x 117mm
  • Output: 22.5V DC 10A 240W
  • Manufacturer's part UB10.241
Type UPS switching module
Number of Outputs 2
Power Rating 240W
1st secondary output voltage 22.5V
2nd secondary output voltage 22.5V
3rd secondary output voltage 22.5V
Battery management
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Nominal value output voltage 1 22.5V
Output 22.5V DC 10A 240W
Output Current 10
Output voltage stabilized 22.5V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Secondary voltage adjustable 12V
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot