PULS UB DC USP Control Units with Battery - 22.5V DC 10A 240W

PULS Brand: PULS

A range of control units from PULS allowing simple configuration of an uninterrupting current supply with 24V DC power supply (e.g.B. Pulse-DIMENSION series). Equipped with diverse protection/service and monitoring functions for reliable and long operation of all integrated components.
Features include: worldwide access pack, one integrated 12V battery is enough for buffering of 24V DC, stable output voltage in buffer mode and adjustable buffer-time.

Description Image Product Buy Pricing (Ex VAT) Battery Output Type Number of Outputs Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Max. output current 1 Max. output current 2 Max. output current 3 Nominal value output voltage 1 Output Current Output voltage stabilized Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Secondary voltage adjustable Voltage type (supply voltage)
PULS UBC10.241 DC USP Control Unit with Battery 22.5V DC 10A 240W
PULS UBC10.241 DC USP Control Unit with Battery 22.5V DC 10A 240W
Standard range
Order code: 59-2688
MPN: UBC10.241

Despatched within 4 working days - 17 in stock
1+ £357.36
Price per unit Ex VAT
UPS switching module 2 240W 22.5V 22.5V 22.5V 10A 10A 10A 22.5V 10 22.5V 24V 24V 24V 12V 24V
PULS UB10.241 DC USP Control Unit with Battery for 3.9-40Ah 24V DC 10A
PULS UB10.241 DC USP Control Unit with Battery for 3.9-40Ah 24V DC 10A
Extended range
Order code: 59-2675
MPN: UB10.241

Available to back orderBack order, lead time 3 weeks
1+ £249.42
10+ £239.28
Price per unit Ex VAT
management 22.5V DC 10A 240W UPS switching module 2 240W 22.5V 22.5V 22.5V 10A 10A 10A 22.5V 10 22.5V 24V 24V 24V 12V 24V
PULS UB10.242 DC USP Control Unit with Battery for 17-130 Ah 24V DC 10A
PULS UB10.242 DC USP Control Unit with Battery for 17-130 Ah 24V DC 10A
Standard range
Order code: 59-2744
MPN: UB10.242

Despatched within 4 working days - 9 in stock
1+ £249.42
10+ £239.29
Price per unit Ex VAT
UPS switching module 2 240W 22.5V 22.5V 22.5V 10A 10A 10A 22.5V 10 22.5V 24V 24V 24V 12V 24V

Trustpilot