PULS QS10.241-60 DIMENSION DC/DC Converter 200W 1 piece

MPN
QS10.241-60
Brand
PULS
EAN-13
0875404002482
Order Code
10-3235
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £332.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PULS DIMENSION QS10.241-60 is a 200 W DC/DC converter designed for industrial applications. As a versatile DIN rail power supply unit, it offers reliable power conversion and easy rail mounting. It is ideal for use in industrial power systems where stability and efficiency are critical.
Type DC/DC converter
Power Rating 200W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Height 124mm
Maximum input voltage [DC] 154V
Maximum Operating Temperature 70°C
Minimum Input Voltage [DC] 77V
Misc Attribute DIMENSION
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Weight 920
Width 60mm

Reviews

Be the first to submit a review

Trustpilot