PULS Open & DIN Power Supply Units DC/DC converter 624004

PULS Brand: PULS
The PULS components are high-performance DC/DC converters designed for efficient power conversion and reliable use across various applications.
Description Image Product Buy Pricing (Ex VAT) Power Rating Nominal value output current 1 Depth Dimensions (L x W x H) Efficiency Height Max. output current 1 Max. operating temperature (derating) Maximum input voltage [DC] Maximum input voltage Maximum Operating Temperature Minimum Input Voltage Misc Attribute Maximum Temperature Minimum Input Voltage [DC] Nominal value output voltage 1 Min. temperature Weight MTBF Operating temperature (min.)
PULS CD10.241 DIMENSION DC/DC Converter 24V 240W DIN Rail 1piece
PULS CD10.241 DIMENSION DC/DC Converter 24V 240W DIN Rail 1piece
Standard range
Order code: 10-3182
MPN: CD10.241

Despatched within 4 working days - 8 in stock
1+ £286.90
10+ £275.24
Price per unit Ex VAT
240W 124mm 124 x 42 x 117mm 94.2% 117mm +60°C 25V +70°C +70°C 18V -25°C 731000h -25°C
PULS CD5.241-L1 DIMENSION DC/DC Converter 3.8A 1piece
PULS CD5.241-L1 DIMENSION DC/DC Converter 3.8A 1piece
Standard range
Order code: 10-3183
MPN: CD5.241-L1

Despatched within 4 working days - 1 in stock
1+ £213.81
Price per unit Ex VAT
3.8A 102mm 102 x 32 x 124mm 124mm 3.8A 32.4V 70°C 14.4V DIMENSION 24V 425g -25°C
PULS QS10.241-60 DIMENSION DC/DC Converter 200W 1 piece
PULS QS10.241-60 DIMENSION DC/DC Converter 200W 1 piece
Standard range
Order code: 10-3235
MPN: QS10.241-60

Despatched within 4 working days - 9 in stock
1+ £332.77
Price per unit Ex VAT
200W 117mm 117 x 60 x 124mm 124mm 154V 70°C DIMENSION 77V 24V 920 -40°C

Trustpilot