Pudenz 15508926301 CF 8 Bolt Down Fuse 300A Transparent Cover

Image Representative of Range

Pudenz 15508926301 CF 8 Bolt Down Fuse 300A Transparent Cover

MPN
15508926301
Brand
Pudenz
EAN-13
4250730270600
Order Code
10-3181
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pudenz CF 8 300A bolt down fuse is manufactured by Pudenz and features a robust design for high-current applications. It supports a 300-ampere rating, suitable for protecting electrical systems from overcurrents. Typically used in automotive and industrial settings, this fuse ensures reliable and safe operation.
Type Bolt down fuse
Current Rating (Amps) 250 A
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 300 A
Width 20mm

Reviews

Be the first to submit a review

Trustpilot