Proxxon 28113 Super-Cut Fret Saw Blade Fine-Toothed for Iron 12 pieces |
12-7985
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.43
Price per unit Ex VAT
|
130mm |
Fretsaw blade |
12 |
High compressed special steel |
|
44 |
Very fine teething 41 teeth on 25mm |
Proxxon 28117 Micromot 12piece Supercut Saw Blade for Wood & Metals |
12-7986
|
|
Despatched within 4 working days - 7 in stock
|
2+ £3.41
Price per unit Ex VAT
|
130mm |
|
12 |
High compressed special steel |
For soft and hardwood, plastic, Plexiglas and soft non-ferrous metals |
|
Normal teethed 17 teeth on 25mm |
Proxxon Micromot 28741 Fret Saw Blade 12 pieces Coarse Teeth Wood/Plastic |
12-8003
|
|
Despatched within 4 working days - 35 in stock
|
1+ £6.50
Price per unit Ex VAT
|
127mm |
Fretsaw blade |
12 |
|
Thicker materials, soft wood, hardwood and plastic |
10 |
Coarse teeth |
Proxxon 28743 Micromot Fret Saw Blades 12 pieces for Wood & Plastic |
12-8004
|
|
Despatched within 4 working days - 48 in stock
|
1+ £5.97
Price per unit Ex VAT
|
127mm |
Fretsaw blade |
12 |
|
Thin materials, soft and hard wood and plastic |
18 |
Normal toothed |
Proxxon 28745 Micromot Fret Saw Blade 12pieces Fine-Toothed Multi-Material |
12-8005
|
|
Despatched within 4 working days - 129 in stock
|
1+ £6.35
Price per unit Ex VAT
|
127mm |
Fretsaw blade |
12 |
|
Non-ferrous metal, fibreglass, acrylic glass and wood |
|
Fine toothed |
Proxxon 28747 Circular Saw Blades Multi-Directional For Wood & Plastic |
12-8006
|
|
Despatched within 4 working days - 50 in stock
|
1+ £4.65
Price per unit Ex VAT
|
130mm |
|
1 |
|
For plastic, soft wood and hard wood. |
|
|