Proxxon Micromot 28741 Fret Saw Blade 12 pieces Coarse Teeth Wood/Plastic

Image Representative of Range

Proxxon Micromot 28741 Fret Saw Blade 12 pieces Coarse Teeth Wood/Plastic

MPN
28741
Brand
Proxxon
EAN-13
4006274287419
Order Code
12-8003
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Proxxon Micromot 28741 saw blades feature coarse teeth and a cross pin for efficient cutting. They are designed for use with thicker materials, including softwood, hardwood, and plastic. These fretsaw blades are ideal for intricate work and precise cuts in various materials.
Type Fretsaw blade
Blade Length 127mm
Quantity 12
Material Suitability Thicker materials, soft wood, hardwood and plastic
Number of cogs 10
Tooth Pitch Coarse teeth

Reviews

Be the first to submit a review

Trustpilot