Proxxon 28113 Super-Cut Fret Saw Blade Fine-Toothed for Iron 12 pieces

Image Representative of Range

Proxxon 28113 Super-Cut Fret Saw Blade Fine-Toothed for Iron 12 pieces

MPN
28113
Brand
Proxxon
EAN-13
4006274281134
Order Code
12-7985
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Proxxon Micromot manufactures the 28113 Super-Cut fret saw blades, featuring a fine-toothed design. These blades are specialised for cutting iron and are used in precision metalworking. The pack contains 12 saw blades, making it ideal for professional and hobbyist applications.
Type Fretsaw blade
Blade Length 130mm
Quantity 12
Material (details) High compressed special steel
Number of cogs 44
Tooth Pitch Very fine teething 41 teeth on 25mm

Reviews

Be the first to submit a review

Trustpilot