Proxxon 28745 Micromot Fret Saw Blade 12pieces Fine-Toothed Multi-Material

Image Representative of Range

Proxxon 28745 Micromot Fret Saw Blade 12pieces Fine-Toothed Multi-Material

MPN
28745
Brand
Proxxon
EAN-13
4006274287457
Order Code
12-8005
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Proxxon Micromot manufactures the 28745 fretsaw blades, which are very fine-toothed and feature a cross pin design. These blades are ideal for cutting non-ferrous metals, fibreglass, acrylic glass, and wood. The set includes 12 pieces, suitable for precise and detailed work on various materials.
Type Fretsaw blade
Blade Length 127mm
Quantity 12
Material Suitability Non-ferrous metal, fibreglass, acrylic glass and wood
Tooth Pitch Fine toothed

Reviews

Be the first to submit a review

Trustpilot