Proxxon 28117 Micromot 12piece Supercut Saw Blade for Wood & Metals

Image Representative of Range

Proxxon 28117 Micromot 12piece Supercut Saw Blade for Wood & Metals

MPN
28117
Brand
Proxxon
EAN-13
4006274281172
Order Code
12-7986
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Proxxon Micromot produces the 28117 Supercut fret saw blades, featuring normal teeth. These blades come in a 12-piece set suitable for cutting softwood, hardwood, plastic, Plexiglas, and soft non-ferrous metals. Designed for precision and versatility, they are ideal for detailed woodworking and crafting projects.
Blade Length 130mm
Quantity 12
Material (details) High compressed special steel
Material Suitability For soft and hardwood, plastic, Plexiglas and soft non-ferrous metals
Tooth Pitch Normal teethed 17 teeth on 25mm

Reviews

Be the first to submit a review

Trustpilot