Proxxon 28743 Micromot Fret Saw Blades 12 pieces for Wood & Plastic

Image Representative of Range

Proxxon 28743 Micromot Fret Saw Blades 12 pieces for Wood & Plastic

MPN
28743
Brand
Proxxon
EAN-13
4006274287433
Order Code
12-8004
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Proxxon Micromot's 28743 fret saw blades feature cross pins and normal teeth, making them ideal for precision cutting. Designed for use with thin materials, they can effectively saw through both soft and hard wood as well as plastic. These jigsaw blades come in a pack of 12, tailored for detailed and intricate applications.
Type Fretsaw blade
Blade Length 127mm
Quantity 12
Material Suitability Thin materials, soft and hard wood and plastic
Number of cogs 18
Tooth Pitch Normal toothed

Reviews

Be the first to submit a review

Trustpilot