Proxxon Industrial 23800 SlimLine Open-End Spanners 6 x 7 - 20 x 22mm - 8 Piece

MPN
23800
Brand
Proxxon
EAN-13
4006274238008
Order Code
55-0025
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/11/2026

Set of 8 Proxxon Industrial SlimLine open-end spanners made from drop forged chrome vanadium steel with an easy-to-hold smooth finish.
  • Slim and thin walled polished heads
  • Clearly readable sizes laser-inscribed on shaft
  • Supplied with handy wall-mountable plastic holder with slot for each spanner
  • Manufacturer's part 23800

Set includes the following size spanners: 6 x 7mm, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm and 20 x 22mm.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot