Proxxon Industrial 23141 Microspeeder Ratchet Spanner 19mm

MPN
23141
Brand
Proxxon
EAN-13
4006274231412
Order Code
50-4334
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A 19mm ratchet spanner with shaft made from chrome-plated Chrome Vanadium steel with a satin finish.
  • 72-tooth ratchet ring made from high-alloy steel
  • Each ratchet click is equivalent to just 5°
  • Torque produced exceeds DIN/ ISO standards
  • Ratchet end is offset by 15° to enable use on flat surfaces
  • Lever reversible for clockwise/counter-clockwise operation
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length Not Specified

Reviews

Be the first to submit a review

Trustpilot