Proma 142 021 2000 Soldering System 2: Drag Solder Adjustable Bars

MPN
142 021 2000
Brand
Proma
EAN-13
4016138139341
Order Code
10-3062
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    440mm 550mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £638.47 £542.82
10+ £520.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Proma 142 021 2000 Soldering System 2 features an aluminium solder pot with a stainless steel deposit measuring 355x180x13mm. It is designed for use with printed circuit boards (PCBs) with a maximum size of 350x180mm, and is suited for soldering and etching systems. Typical applications include electromechanical components and PCB accessories, making it ideal for detailed electronics work.
Type Flux and soldering system
Height 260mm
Length 440mm
Suitable For PCBs up to 350 x 180 mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot