Christmas Opening Hours and Delivery Dates here
Proma 140 055 Exposure Frame 428x310mm Crystal Glass and Foam Bed

Image Representative of Range

Proma 140 055 Exposure Frame 428x310mm Crystal Glass and Foam Bed

Order Code:

12-7849

Brand: Proma MPN: 140 055 EAN-13: 4016138091496
Qty Unit Price (Ex VAT)
1+ £80.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Proma 140055 exposure frame features dimensions of 428 mm by 310 mm. It is ideal for use in etching applications, particularly in the creation and development of printed circuit boards. This durable component is part of Proma's range of essential etching accessories.
Type Exposure frame
Dimensions (L x W) 428 mm x 310 mm
Length 428mm
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot